Omron G5NB-8004F Power PCB Relay SPST-NO 5V DC 3A Compact

MPN
G5NB8004F
Brand
Omron
Order Code
14-8090
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
70+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 850 in stock

The Omron G5NB-8004F is a compact power PCB relay ideal for various applications.

It operates at 5V DC and can handle a current of up to 3A.

The SPST-NO configuration makes it suitable for switching operations.

Typical uses include home appliances, office equipment, and security devices.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot