Omron G5NB-1A4-EL-HA-SP-DC24 Electromechanical Relay 24V SPST 4-Pin

MPN
G5NB-1A4-EL-HA-SP-DC24
Brand
Omron
Order Code
15-5514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 241 in stock

The Omron G5NB-1A4-EL-HA-SP-DC24 is an electromechanical relay with a 24V DC coil.

This single-pole, single-throw (SPST) relay features a 4-pin configuration.

It is compact yet provides reliable switching capabilities.

Typical applications include use in home appliances and office equipment.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot