Omron G5NB-1A4-EL-HA-SP DC12 Relay SPST-NO 12V Coil 10A

MPN
G5NB6395H
Brand
Omron
Order Code
14-8254
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 172 in stock

The Omron G5NB-1A4-EL-HA-SP DC12 relay, also known as G5NB6395H, features a single pole single throw normally open (SPST-NO) contact configuration.

It operates with a 12V DC coil and can handle up to 10A of current.

This relay is ideal for switching in household appliances and office equipment.

Its compact design allows for space-saving installation in various electronic and industrial applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot