Omron G5NB-1A4-EL-HA-SP-DC12 Relay SPST 12V DC Compact High Power

MPN
G5NB-1A4-EL-HA-SP-DC12
Brand
Omron
Order Code
15-5407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 172 in stock

The Omron G5NB-1A4-EL-HA-SP-DC12 is a compact high-power relay.

It features a single pole single throw (SPST) configuration operating at 12V DC.

The relay is suitable for use in applications requiring reliable switching, such as home appliances and industrial equipment.

Its robust construction ensures durability in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot