Omron G5NB-1A4-EL-HA-PW-SP Relay SPST 12V DC Coil Compact Design

MPN
G5NB6397D
Brand
Omron
Order Code
14-8280
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

Omron's G5NB6397D relay features a SPST (single pole, single throw) configuration.

It operates with a 12V DC coil and boasts a compact design.

The relay is typically used in household appliances and office equipment.

Its reliable performance ensures smooth and efficient operation in various applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot