Omron G5NB-1A4-EL-HA-PW-SP-DC5 Relay SPST-NO 5VDC 5A Compact Size

MPN
G5NB-1A4-EL-HA-PW-SP-DC5
Brand
Omron
Order Code
15-5292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5NB-1A4-EL-HA-PW-SP-DC5 is a compact SPST-NO relay capable of switching currents up to 5A.

This relay operates with a 5VDC coil voltage, making it suitable for low-voltage applications.

Its compact size allows for efficient space utilisation in electronic designs.

Typical applications include household appliances, industrial equipment, and automotive electronics.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot