Omron G5NB-1A4-EL-HA-PW-SP-DC12 Relay SPST-NO 12VDC Compact High Isolation

MPN
G5NB-1A4-EL-HA-PW-SP-DC12
Brand
Omron
Order Code
15-5540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Omron G5NB-1A4-EL-HA-PW-SP-DC12 is a compact relay designed for high isolation.

It features a single-pole, single-throw normally open (SPST-NO) contact configuration.

With a 12V DC coil, it is ideal for applications requiring reliable switching performance.

Typical uses include automotive systems, telecommunications, and home appliances.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot