Omron G5NB-1A4-EL-HA-PW Relay Miniature SPST 24V DC 10A

MPN
G5NB6411C
Brand
Omron
Order Code
14-8182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 309 in stock

The Omron G5NB6411C relay is a miniature SPST relay designed for DC loads.

It operates at 24V DC with a capacity of 10A, making it suitable for power management applications.

This reliable relay is commonly used in home appliances and office equipment.

Its compact size allows for efficient integration into electronic circuits.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot