Omron G5NB-1A4-EL-HA-PW-DC24 Relay SPST-NO 24VDC 10A Compact PCB

MPN
G5NB-1A4-EL-HA-PW-DC24
Brand
Omron
Order Code
15-5032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 309 in stock

The Omron G5NB-1A4-EL-HA-PW-DC24 relay is a compact PCB-mounted component.

It features a SPST-NO configuration and operates at 24VDC with a switching capacity of 10A.

The relay is suitable for various applications, including automotive and home appliances.

Its compact design allows for space-saving in circuit boards.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot