Omron G5NB-1A4-EL-HA-PW-DC12 Relay SPST-NO 12VDC 5A Compact Power

MPN
G5NB-1A4-EL-HA-PW-DC12
Brand
Omron
Order Code
15-4705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
125+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Omron G5NB-1A4-EL-HA-PW-DC12 is a compact power relay with a single pole single throw normally open (SPST-NO) configuration.

It operates at 12V DC and can handle a current of up to 5A.

The relay is suitable for use in various applications including home appliances and office equipment due to its small size and efficient performance.

It offers reliable switching capabilities in a variety of typical low-power applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot