Omron G5NB-1A4-EL-HA-PW-DC12 Power Relay 12V DC 1 change-over relay

Image Representative of Range

Omron G5NB-1A4-EL-HA-PW-DC12 Power Relay 12V DC 1 change-over relay

MPN
G5NB-1A4-EL-HA-PW-DC12
Brand
Omron
EAN-13
2050007664062
Order Code
05-6548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Omron G5NB-1A4-EL-HA-PW-DC12 is a compact power relay with a single pole single throw normally open (SPST-NO) configuration.

It operates at 12V DC and can handle a current of up to 5A.

The relay is suitable for use in various applications including home appliances and office equipment due to its small size and efficient performance.

It offers reliable switching capabilities in a variety of typical low-power applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Control Mode monostable, 1 coil
Engineering Part No G5NB1A4ELHAPW12DC
Engineering Series No G5NBZ
Length 22.5mm
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot