Omron G5NB-1A4-EL-HA-DC24 HA Relays 24V DC SPST Compact PCB Mount

MPN
G5NB-1A4-EL-HA-DC24
Brand
Omron
Order Code
15-5067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
125+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 2,959 in stock

The Omron G5NB-1A4-EL-HA-DC24 is a compact and reliable SPST relay designed for PCB mounting.

It operates on a 24V DC supply and is known for its high efficiency and durability.

Typical applications include household appliances, industrial equipment, and lighting controls.

Its compact design supports easy integration into various circuits.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot