Omron G5NB-1A4-EL-HA-DC12 HA Relays Compact SPST-NO 12VDC 5A 250VAC

MPN
G5NB-1A4-EL-HA-DC12
Brand
Omron
Order Code
15-5503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
125+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 443 in stock

The Omron G5NB-1A4-EL-HA-DC12 is a compact relay with a configuration of single pole single throw normally open (SPST-NO).

It operates on a 12V DC coil voltage and can handle currents up to 5A and voltages up to 250VAC.

This relay is typically used in household appliances, HVAC systems, and industrial equipment.

Its compact design makes it well-suited for applications where space is limited.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot