Omron G5NB-1A4-E-DC12 PCB Relay 16A 12VDC SPST Compact Design

MPN
G5NB-1A4-E-DC12
Brand
Omron
Order Code
15-6032
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The Omron G5NB-1A4-E-DC12 is a compact PCB relay designed for efficient control applications.

It operates with a 12VDC coil and supports a current rating of 16A.

This SPST relay is ideal for home appliances, industrial equipment, and HVAC systems.

Its robust design ensures reliability and longevity in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot