Omron G5NB-1A4-DC24 Relay Power PCB 24VDC 5A SPST-NO

MPN
G5NB-1A4-DC24
Brand
Omron
Order Code
15-4511
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
70+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 850 in stock

The Omron G5NB-1A4-DC24 is a power PCB relay with a 24V DC coil voltage.

It is capable of handling a current of up to 5A.

The relay features a single pole single throw normally open (SPST-NO) configuration.

It is typically used in household appliances, industrial equipment, and HVAC systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot