Omron G5NB-1A4-DC24-(N)-(A) PCB Power Relay 24V DC SPST 5A

MPN
G5NB-1A4-DC24-(N)-(A)
Brand
Omron
Order Code
15-4924
Country of Origin
France
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
90+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 500 in stock

The Omron G5NB-1A4-DC24-(N)-(A) is a PCB power relay with a 24V DC coil.

It features a single pole single throw (SPST) configuration and can handle a current of up to 5A.

Typical applications include household appliances, office equipment, and industrial machinery.

Its compact design ensures suitability for space-constrained environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot