Omron G5NB-1A4-DC12-(N)-(A) Relay SPST-NO 5A 12VDC Terminals

MPN
G5NB-1A4-DC12-(N)-(A)
Brand
Omron
Order Code
15-5374
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
80+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 127 in stock

The Omron G5NB-1A4-DC12-(N)-(A) is a compact relay designed with a SPST-NO configuration and supports a 5A load at 12VDC.

It features highly reliable control for switching circuits with its robust terminal connections.

Typically used in HVAC systems, office equipment, and household appliances, this relay ensures dependable performance in various applications.

The relay's efficiency and durability make it a strong choice for both industrial and consumer electronics.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot