Omron G5NB-1A-PW-SP-DC5 Relay SPST-NO 5V DC Compact Power PCB Mount

Image Representative of Range

Omron G5NB-1A-PW-SP-DC5 Relay SPST-NO 5V DC Compact Power PCB Mount

MPN
G5NB-1A-PW-SP-DC5(NA)
Brand
Omron
Order Code
15-5311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 335 in stock

Omron's G5NB-1A-PW-SP-DC5 (NA) is a compact power PCB mount relay with a single pole single throw normally open (SPST-NO) configuration.

It operates at 5V DC making it suitable for low-voltage applications.

The relay is capable of handling high-capacity loads in small spaces.

Typical applications include household appliances, office equipment, and HVAC systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot