Omron G5NB-1A-PW-DC5NA Relay Compact SPST 5VDC 5A

Image Representative of Range

Omron G5NB-1A-PW-DC5NA Relay Compact SPST 5VDC 5A

MPN
G5NB-1A-PW-DC5(NA)
Brand
Omron
Order Code
15-5049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 433 in stock

The Omron G5NB-1A-PW-DC5(NA) is a compact single-pole single-throw (SPST) relay.

It operates at 5 VDC and can handle a current of up to 5 A.

This relay is typically used in applications such as home appliances and office equipment.

Its compact size makes it ideal for space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot