Omron G5NB-1A-HA-CF-SP Relay SPST-No Compact Light Power Control

Image Representative of Range

Omron G5NB-1A-HA-CF-SP Relay SPST-No Compact Light Power Control

MPN
G5NB6374E
Brand
Omron
Order Code
14-8238
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
90+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 337 in stock

Omron's G5NB-1A-HA-CF-SP relay, also known as G5NB6374E, is designed for light power control with a compact structure.

This relay features a single pole, single throw normally open contact configuration.

It offers reliable performance in automation and consumer electronics applications.

The relay is commonly used for controlling low power devices such as small motors and LED lights.


Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot