Omron G5NB-1A-HA-CF-SP-DC5 Relay SPST 5VDC Compact Low Profile

Image Representative of Range

Omron G5NB-1A-HA-CF-SP-DC5 Relay SPST 5VDC Compact Low Profile

MPN
G5NB-1A-HA-CF-SP-DC5(NA)
Brand
Omron
Order Code
15-5307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
90+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 337 in stock

The Omron G5NB-1A-HA-CF-SP-DC5 relay is a compact and low-profile single-pole, single-throw (SPST) component designed for efficient operation at 5V DC.

This relay features a high dielectric strength and is known for its reliable performance and extended service life.

It is commonly used in household appliances, office equipment, and industrial machines.

Omron's design ensures it is well-suited for applications requiring space-saving designs.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot