Omron G5NB-1A-HA-CF-SP-DC24 Relay SPST-NO 24V Compact High-Capacity

Image Representative of Range

Omron G5NB-1A-HA-CF-SP-DC24 Relay SPST-NO 24V Compact High-Capacity

MPN
G5NB-1A-HA-CF-SP-DC24(NA)
Brand
Omron
Order Code
15-5308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
90+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 337 in stock

The Omron G5NB-1A-HA-CF-SP-DC24 relay is a compact, high-capacity component with a single pole, single throw normally open (SPST-NO) configuration.

It operates at a DC voltage of 24 volts, making it suitable for standard control applications.

This relay is ideal for home appliances, HVAC systems, and office automation equipment.

Omron, a reputable brand, ensures reliability and efficiency in varying electrical environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot