Omron G5NB-1A-HA-CF-SP DC24 Relay Compact High Power SPST NO Contacts

Image Representative of Range

Omron G5NB-1A-HA-CF-SP DC24 Relay Compact High Power SPST NO Contacts

MPN
G5NB6404M
Brand
Omron
Order Code
14-8237
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
90+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 337 in stock

The Omron G5NB-1A-HA-CF-SP DC24 relay, also known by the manufacturer part number G5NB6404M, is a compact and high power device featuring a single-pole, single-throw normally open contact configuration.

It operates on a 24V DC coil voltage, providing reliable switching for various electrical applications.

Typical uses include industrial automation, home appliances, and HVAC systems where efficient and dependable relay performance is essential.

Its compact size allows for easy integration.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot