Omron G5NB-1A-HA-CF-SP DC12 Relay Single Pole Compact 12V Coil

Image Representative of Range

Omron G5NB-1A-HA-CF-SP DC12 Relay Single Pole Compact 12V Coil

MPN
G5NB6389C
Brand
Omron
Order Code
14-8253
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
90+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 258 in stock

The Omron G5NB6389C relay is a compact, single pole device with a 12V DC coil.

It is designed for reliable switching of electrical circuits.

This relay is typically used in home appliances and HVAC systems.

Its compact size makes it versatile for various electronic applications.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot