Omron G5NB-1A-HA-CF-SP-DC12 Relay 12V SPST Compact High Capacity

Image Representative of Range

Omron G5NB-1A-HA-CF-SP-DC12 Relay 12V SPST Compact High Capacity

MPN
G5NB-1A-HA-CF-SP-DC12(NA)
Brand
Omron
Order Code
15-5401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
90+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 258 in stock

The Omron G5NB-1A-HA-CF-SP-DC12 is a compact, high-capacity relay.

It operates at 12V and features a single pole, single throw (SPST) configuration.

This versatile relay is typically used in automotive applications and household appliances.

Its reliable performance makes it suitable for controlling loads in various circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot