Omron G5NB-1A-HA-CF Relay SPST-NO Compact 12V DC Coil 30A

MPN
G5NB6386R
Brand
Omron
Order Code
14-8191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 350 in stock

The Omron G5NB-1A-HA-CF is a compact relay with a single-pole, single-throw normally open (SPST-NO) configuration.

It features a 12V DC coil and can handle loads up to 30A.

This relay is typically used in high-power applications such as HVAC systems and industrial controls.

It is known for its reliability and durability.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot