Omron G5NB-1A-HA-CF-PW-SP-DC5 Relay SPST PCB 5VDC 3A Compact

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-SP-DC5 Relay SPST PCB 5VDC 3A Compact

MPN
G5NB-1A-HA-CF-PW-SP-DC5
Brand
Omron
Order Code
15-5294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 341 in stock

The Omron G5NB-1A-HA-CF-PW-SP-DC5 is a compact relay with a single-pole single-throw (SPST) configuration.

It operates at 5VDC and has a current rating of 3A.

This relay is typically used in printed circuit boards for applications requiring reliable switching.

Its small size makes it ideal for use in tight spaces within electronic devices.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot