Omron G5NB-1A-HA-CF-PW-SP-DC24 Relay 16A SPDT 24V DC Compact Power Relay

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-SP-DC24 Relay 16A SPDT 24V DC Compact Power Relay

MPN
G5NB-1A-HA-CF-PW-SP-DC24
Brand
Omron
Order Code
15-5408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 291 in stock

The Omron G5NB-1A-HA-CF-PW-SP-DC24 is a compact power relay featuring a 16A SPDT contact configuration.

It operates at 24V DC and is designed for high switching capacity applications.

This relay is commonly used in industrial control panels, HVAC systems, and home appliances.

Omron's reliable build quality ensures efficient performance and durability.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot