Omron G5NB-1A-HA-CF-PW-SP-DC12 Relay SPST-NO Compact 12V DC 5A SP Engmnt

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-SP-DC12 Relay SPST-NO Compact 12V DC 5A SP Engmnt

MPN
G5NB-1A-HA-CF-PW-SP-DC12
Brand
Omron
Order Code
15-5293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 331 in stock

The Omron G5NB-1A-HA-CF-PW-SP-DC12 is a compact relay designed for single pole single throw normally open (SPST-NO) operation.

It operates on a 12V DC coil voltage and supports a current load of up to 5A.

This relay is ideal for switching tasks in household appliances and office equipment.

Its compact size makes it suitable for space-restricted applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot