Omron G5NB-1A-HA-CF-PW Relay SPST-NO 5V DC 10A Compact 4 Pin

Image Representative of Range

Omron G5NB-1A-HA-CF-PW Relay SPST-NO 5V DC 10A Compact 4 Pin

MPN
G5NB6375C
Brand
Omron
Order Code
14-8184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 439 in stock

The Omron G5NB-1A-HA-CF-PW relay features a single pole single throw normally open (SPST-NO) configuration.

Its compact design accommodates a DC input of 5V and supports currents up to 10A.

This relay, with part number G5NB6375C, is ideal for applications in automation systems and household appliances.

Reliable and efficient, it's suited for switching operations in compact electronic devices.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot