Omron G5NB-1A-HA-CF-PW Relay General-Purpose SPST NO 24V DC

Image Representative of Range

Omron G5NB-1A-HA-CF-PW Relay General-Purpose SPST NO 24V DC

MPN
G5NB6405R
Brand
Omron
Order Code
14-8180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 448 in stock

Omron G5NB6405R is a general-purpose relay with a single pole, single throw, normally open (SPST NO) configuration, and operates on 24V DC.

It offers high dielectric strength and strong resistance against surge voltages.

This relay is typically used in home appliances, office equipment, and industrial machinery.

It is ideal for applications requiring reliable switching and long operational life.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot