Omron G5NB-1A-HA-CF-PW-DC5 Relay Compact Power 5V 1-Form-A SPST 22A

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-DC5 Relay Compact Power 5V 1-Form-A SPST 22A

MPN
G5NB-1A-HA-CF-PW-DC5(NA)
Brand
Omron
Order Code
15-5034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 439 in stock

The Omron G5NB-1A-HA-CF-PW-DC5 is a compact power relay capable of handling 22A.

This single-pole single throw (SPST) relay operates at a 5V DC coil voltage.

It is suitable for use in applications requiring reliable switching of high power loads.

Typical applications include home appliances, office machines, and industrial equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot