Omron G5NB-1A-HA-CF-PW-DC24 Relay Power SPST-NO 5A 24VDC PCB Mount

Image Representative of Range

Omron G5NB-1A-HA-CF-PW-DC24 Relay Power SPST-NO 5A 24VDC PCB Mount

MPN
G5NB-1A-HA-CF-PW-DC24(NA)
Brand
Omron
Order Code
15-5019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 448 in stock

The Omron G5NB-1A-HA-CF-PW-DC24 relay is a single-pole single-throw normally open device, capable of handling up to 5 amps.

It operates on a 24V DC coil voltage and is designed for PCB mounting.

This relay is commonly used in applications requiring reliable power switching, such as home appliances and automation systems.

The compact design ensures efficient performance in constrained spaces.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot