Omron G5NB-1A-HA-CF-DC5 Relay SPST-NO 5VDC Compact High Capacity

MPN
G5NB-1A-HA-CF-DC5(NA)
Brand
Omron
Order Code
15-5047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 435 in stock

The Omron G5NB-1A-HA-CF-DC5 is a compact, high-capacity relay designed for efficient electrical control.

It features a SPST-NO configuration and operates at 5VDC.

The relay is typically used in household appliances and office equipment.

Omron ensures reliable performance and durability in their G5NB-1A-HA-CF-DC5 model.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot