Omron G5NB-1A-HA-CF DC5 Relay SPST-NO 5V DC 10A

MPN
G5NB6371M
Brand
Omron
Order Code
14-8193
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 435 in stock

Omron's G5NB6371M is a compact, high-performance relay.

It features a single-pole single-throw normally open (SPST-NO) configuration, operating at 5V DC with a 10A current capacity.

Known for its reliability, it is commonly used in home appliances, office equipment, and industrial machinery.

The relay's compact design allows for easy integration into various electronic.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot