Omron G5NB-1A-HA-CF DC24 Relay SPST Normally Open contacts

MPN
G5NB6401F
Brand
Omron
Order Code
14-8192
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 435 in stock

The Omron G5NB-1A-HA-CF DC24 Relay, also known as G5NB6401F, is a single pole single throw (SPST) relay with normally open contacts.

It operates on a 24V DC coil and is compact in size, making it suitable for tight spaces.

This relay is used in applications like home appliances and office equipment due to its reliability and efficiency.

It provides a high switching capacity and is designed for long-term durability.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot