Omron G5NB-1A-HA-CF-DC24 Relay 24VDC SPST-NO Compact Miniature

MPN
G5NB-1A-HA-CF-DC24(NA)
Brand
Omron
Order Code
15-5046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 435 in stock

Omron G5NB-1A-HA-CF-DC24 is a compact miniature relay.

With a 24VDC coil voltage and SPST-NO contact configuration, it offers reliable performance.

It supports a wide range of applications, including home appliances and office equipment.

This relay is ideal for those seeking efficient switching in compact spaces.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot