Omron G5NB-1A-HA-CF-DC12 Relay SPDT 12VDC 10A Compact Power Relay

MPN
G5NB-1A-HA-CF-DC12(NA)
Brand
Omron
Order Code
15-5045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 350 in stock

Omron's G5NB-1A-HA-CF-DC12 relay features a compact design with a SPDT configuration.

The relay operates at 12VDC and supports a current rating of 10A.

Its small size and reliable performance make it ideal for use in household appliances and industrial equipment.

This relay is suited for switching loads and controlling circuits in various automation systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot