Omron G5NB-1A-EL-HA-A85 Relay SPST 24VDC 5A Compact Power

MPN
G5NB6284F
Brand
Omron
Order Code
14-8183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 429 in stock

The Omron G5NB6284F relay is a compact power relay featuring a single pole single throw (SPST) configuration.

It operates with a 24VDC coil voltage and can handle a load current of up to 5A.

This relay is suited for applications in home appliances and office equipment where compactness and reliable switching are required.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot