Omron G5NB-1A-EL-HA-A85-DC5 Relay Single-Pole SPDT 5VDC

MPN
G5NB-1A-EL-HA-A85-DC5
Brand
Omron
Order Code
15-4869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
125+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 80 in stock

Omron G5NB-1A-EL-HA-A85-DC5 is a single-pole relay with an SPDT configuration and a rated coil voltage of 5V DC.

This compact electromechanical relay is known for its high reliability and long operational life.

It is ideally used in applications such as home appliances and office equipment.

Typical features include low power consumption and a high dielectric strength for safety.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot