Omron G5NB-1A-EL-HA-A85-DC24 Relay SPST-NO 24VDC Compact High Power

MPN
G5NB-1A-EL-HA-A85-DC24
Brand
Omron
Order Code
15-5033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 429 in stock

The Omron G5NB-1A-EL-HA-A85-DC24 is a compact, high power relay designed for efficient switching in circuits.

It features a single pole, single throw (SPST-NO) configuration and operates on 24VDC.

This relay is typically used in home appliances, office equipment, and HVAC systems.

Its compact design allows for easy integration into various electronic applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot