Omron G5NB-1A-E-DC5 Power PCB Relay SPST-NO 5VDC 3A 250VAC

Order Code:

15-4843

Brand: Omron MPN: G5NB-1A-E-DC5
Qty Unit Price (Ex VAT)
500+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 30/04/2026

The Omron G5NB-1A-E-DC5 is a power PCB relay featuring SPST-NO contacts.

It operates at 5VDC with a maximum current of 3A and a load voltage of up to 250VAC.

This relay is ideal for applications in electrical devices and household appliances.

It offers reliable performance and compact size for efficient PCB integration.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot