Omron G5NB-1A-DC5 Power Relay 5V DC 3A SPST Through Hole Mount

Image Representative of Range

Omron G5NB-1A-DC5 Power Relay 5V DC 3A SPST Through Hole Mount

MPN
G5NB-1A-DC5
Brand
Omron
EAN-13
2050007664260
Order Code
05-6549
Country of Origin
Malaysia
View Full Product Range (3)

Discontinued


The Omron G5NB-1A-DC5 is a general-purpose power PCB relay.

It features a single pole single throw (SPST) configuration, operating at 5VDC with a 3A current rating and 250VAC voltage rating.

This relay is commonly used in household appliances, office machines, and industrial equipment.

It provides reliable electrical performance in compact spaces.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Control Mode monostable, 1 coil
Engineering Part No G5NB1A5DC
Engineering Series No G5NBB
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Trustpilot