Omron G5NB-1A-DC24 Relay Power PCB DPST-NO 5A 24VDC

MPN
G5NB-1A-DC24
Brand
Omron
Order Code
15-5539
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
80+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 12/11/2026

The Omron G5NB-1A-DC24 is a compact power PCB relay featuring a DPST-NO configuration.

It is designed to handle a load current of up to 5A and operates on a 24VDC coil voltage.

This relay is ideal for reliable switching and control in various electronic applications, from household appliances to industrial equipment.

The G5NB-1A-DC24 offers efficient performance with a high insulation resistance and a long electrical life.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot