Omron G5NB-1A-CF-SP Relay DC5V Compact Single Pole Normally Open

MPN
G5NB6377M
Brand
Omron
Order Code
14-8240
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 335 in stock

The Omron G5NB-1A-CF-SP Relay DC5V is a compact single pole, normally open relay designed for general purpose use.

Its main attributes include a high switching capacity of 5A at 250VAC, and a low profile structure for easy integration.

Typical applications include household appliances, office machines, and industrial equipment.

This component ensures reliable performance and is part of the G5NB series.


Coil Voltage 5V DC
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot