Omron G5NB-1A-CF-SP-DC5 Relay SPST 5VDC Compact Power Relay

MPN
G5NB-1A-CF-SP-DC5(NA)
Brand
Omron
Order Code
15-5313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 335 in stock

Omron's G5NB-1A-CF-SP-DC5 relay features a single-pole, single-throw (SPST) configuration.

The relay operates at 5 VDC and is compact in design, suitable for tight spaces.

It is typically used in applications such as home appliances and office equipment.

The part number for this relay is G5NB-1A-CF-SP-DC5.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot