Omron G5NB-1A-CF-PW-SP Relay SPST-NO 5VDC 10A Low Profile Slim

MPN
G5NB6378H
Brand
Omron
Order Code
14-8239
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 335 in stock

The Omron G5NB6378H relay is a low-profile, slim SPST-NO relay.

It operates at 5VDC and can handle currents up to 10A.

This relay is ideal for applications requiring compact components, such as home appliances and office equipment.

Its design ensures reliable performance in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot