Omron G5NB-1A-CF-PW-SP-DC5 Relay Compact 5VDC SPST-NO 10A 250VAC

MPN
G5NB-1A-CF-PW-SP-DC5(NA)
Brand
Omron
Order Code
15-5312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 335 in stock

Omron G5NB-1A-CF-PW-SP-DC5 is a compact relay with a 5VDC coil.

It features a single pole single throw normally open (SPST-NO) configuration.

The relay can handle up to 10A and 250VAC, making it suitable for power applications.

Typical applications include household appliances and industrial control systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot