Omron G5NB-1A-CF DC5 Relay Compact SPST-NO PCB Mount

MPN
G5NB6368M
Brand
Omron
Order Code
14-8196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 422 in stock

The Omron G5NB-1A-CF DC5 is a compact, single-pole single-throw normally open relay designed for PCB mounting.

It features a high switching capacity and is reliable for low power consumption applications.

Typical uses include home appliances, office equipment, and industrial controls.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot