Omron G5NB-1A-CF-DC5 Relay Compact SPST-NO 5VDC 3A-PCB Mount

MPN
G5NB-1A-CF-DC5(NA)
Brand
Omron
Order Code
15-5050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 422 in stock

Omron's G5NB-1A-CF-DC5 is a compact relay featuring a single-pole, single-throw normally open (SPST-NO) configuration.

Designed for a 5VDC coil voltage, it can handle loads up to 3A and is intended for PCB mounting.

Typical applications include home appliances, office automation, and industrial equipment.

Its compact size makes it ideal for space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 3A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot